Ic, Volt Reference, Fixed, 2.5V, Bipolar, Tsop, 6Pin, Plastic
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-23-6 |
| Lead Free | Contains Lead |
| Nominal Supply Current | 125uA |
| Number of Channels | 1 |
| Output Current | 5mA |
| Output Voltage | 2.5V |
| Packaging | Cut Tape |
| RoHS | Not Compliant |