V-Ref Precision 1.2V 100mA 3-Pin SOT-23 T/R / IC VREF SERIES 1.2V SOT23-3
Rochester Electronics ADR280ARTZ-REEL7 technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Contains Lead |
| Nominal Supply Current | 16uA |
| Number of Channels | 1 |
| Output Current | 100uA |
| Output Voltage | 1.2V |
| Packaging | Cut Tape |
| RoHS | Not Compliant |
No datasheet is available for this part.