Voltage Reference, Micropower, Low Noise, Series - Fixed, ADR291 Series, 2.5V, NSOIC-8 RoHS Compliant: Yes
Rochester Electronics ADR291FRZ technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Nominal Supply Current | 12uA |
| Number of Channels | 1 |
| Output Current | 5mA |
| Output Voltage | 2.5V |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADR291FRZ to view detailed technical specifications.
No datasheet is available for this part.