V-Ref Precision 2.5V 5mA 8-Pin SOIC N T/R
Rochester Electronics ADR291FRZ-REEL technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Nominal Supply Current | 12uA |
| Number of Channels | 1 |
| Output Current | 5mA |
| Output Voltage | 2.5V |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADR291FRZ-REEL to view detailed technical specifications.
No datasheet is available for this part.