V-Ref Precision 4.096V 5mA Automotive 5-Pin TSOT T/R
Rochester Electronics ADR364BUJZ-REEL7 technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Contains Lead |
| Nominal Supply Current | 190uA |
| Number of Channels | 1 |
| Output Current | 5mA |
| Output Voltage | 4.1V |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.