IC Vref Srs Prec 4.096V SOT23-5
Rochester Electronics ADR392ART-R2 technical specifications.
| Package/Case | SOT-23 |
| Number of Channels | 1 |
| Output Current | 5mA |
| Output Voltage | 4.1V |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADR392ART-R2 to view detailed technical specifications.
No datasheet is available for this part.