V-Ref Precision 2.5V 30mA 8-Pin SOIC N Tube
Rochester Electronics ADR431BR technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Nominal Supply Current | 800uA |
| Number of Channels | 1 |
| Output Current | 30mA |
| Output Voltage | 2.5V |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADR431BR to view detailed technical specifications.
No datasheet is available for this part.