V-Ref Precision 3V 30mA 8-Pin MSOP T/R
Rochester Electronics ADR433ARMZ-REEL7 technical specifications.
| Package/Case | MSOP |
| Lead Free | Contains Lead |
| Nominal Supply Current | 800uA |
| Number of Channels | 1 |
| Output Current | 30mA |
| Output Voltage | 3V |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.