Voltage Reference, Ultralow Noise, Series - Fixed, ADR434 Series, 4.096V, MSOP-8
Rochester Electronics ADR434ARMZ technical specifications.
| Package/Case | MSOP |
| Lead Free | Contains Lead |
| Nominal Supply Current | 800uA |
| Number of Channels | 1 |
| Output Current | 30mA |
| Output Voltage | 4.1V |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADR434ARMZ to view detailed technical specifications.
No datasheet is available for this part.