V-Ref Precision 4.096V 30mA 8-Pin SOIC N Tube
Rochester Electronics ADR434BRZ technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Nominal Supply Current | 800uA |
| Number of Channels | 1 |
| Output Current | 30mA |
| Output Voltage | 4.1V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADR434BRZ to view detailed technical specifications.
No datasheet is available for this part.