The A single channel linear regulator with a nominal output voltage of 2.05V and an output current of 10mA. It is packaged in a SOIC package and is available in rail or tube packaging. The device is compliant with Reach SVHC regulations and contains lead, making it non-lead free. The nominal supply current is 3.75mA, and the current rating is 3.75mA.
Rochester Electronics ADR440ARZ technical specifications.
| Package/Case | SOIC |
| Current Rating | 3.75mA |
| Lead Free | Contains Lead |
| Nominal Supply Current | 3.75mA |
| Number of Channels | 1 |
| Output Current | 10mA |
| Output Voltage | 2.05V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADR440ARZ to view detailed technical specifications.
No datasheet is available for this part.