V-Ref Precision 2.5V 10mA 8-Pin SOIC N T/R
Rochester Electronics ADR441ARZ-REEL7 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Nominal Supply Current | 3.75mA |
| Number of Channels | 1 |
| Output Current | 10mA |
| Output Voltage | 2.5V |
| Packaging | Cut Tape |
| RoHS | Not Compliant |
No datasheet is available for this part.