The ADR443BRZ is a single-channel linear regulator with a nominal output voltage of 3V and an output current rating of 10mA. It is packaged in a SOIC package and is available in rail or tube packaging. The device has a nominal supply current of 3.75mA and a current rating of 3.75mA. The ADR443BRZ is compliant with Reach SVHC regulations.
Rochester Electronics ADR443BRZ technical specifications.
| Package/Case | SOIC |
| Current Rating | 3.75mA |
| Lead Free | Contains Lead |
| Nominal Supply Current | 3.75mA |
| Number of Channels | 1 |
| Output Current | 10mA |
| Output Voltage | 3V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADR443BRZ to view detailed technical specifications.
No datasheet is available for this part.