V-Ref Precision 4.096V 15mA 3-Pin SOT-23 T/R
Rochester Electronics ADR5044BRTZ-R2 technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Contains Lead |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADR5044BRTZ-R2 to view detailed technical specifications.
No datasheet is available for this part.