1-Channel Single ADC Delta-Sigma 3.3ksps 12-bit Serial 10-Pin VSSOP T/R
Rochester Electronics ADS1014IDGST technical specifications.
| Package/Case | VSSOP |
| Lead Free | Lead Free |
| Nominal Supply Current | 150uA |
| Number of Bits | 12 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.