16-Bit, 128SPS, 1-Ch Delta-Sigma ADC w/ PGA, Oscillator & I2C 6-SOT-23 -40 to 85
Checking distributor stock and pricing after the page loads.
Rochester Electronics ADS1100A5IDBVT technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Nominal Supply Current | 90uA |
| Number of Bits | 16 |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.