16 BIT ANALOG TO DIGITAL CONVERTER
Checking distributor stock and pricing after the page loads.
Rochester Electronics ADS1110A3IDBVT technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Nominal Supply Current | 240uA |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.