Rochester Electronics ADS1110A6IDBVT technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Nominal Supply Current | 240uA |
| Number of Bits | 16 |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADS1110A6IDBVT to view detailed technical specifications.
No datasheet is available for this part.