DELTA SIGMA MODULATOR ADC
Checking distributor stock and pricing after the page loads.
Rochester Electronics ADS1204IRHBT technical specifications.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Nominal Supply Current | 22.5mA |
| Number of Bits | 16 |
| Number of Channels | 4 |
| Packaging | Bulk |
| Power Consumption | 122mW |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.