Checking distributor stock and pricing after the page loads.
Rochester Electronics ADS1205IRGET technical specifications.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Nominal Supply Current | 11.8mA |
| Number of Bits | 16 |
| Number of Channels | 2 |
| Packaging | Tape and Reel |
| Power Consumption | 59mW |
| RoHS | Not Compliant |
No datasheet is available for this part.