Single Channel Single ADC Delta-Sigma 40ksps 16-bit Serial 16-Pin TSSOP Tube
Checking distributor stock and pricing after the page loads.
Rochester Electronics ADS1208IPW technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Nominal Supply Current | 11.9mA |
| Number of Bits | 16 |
| Packaging | Bulk |
| Power Consumption | 64mW |
| RoHS | Not Compliant |
No datasheet is available for this part.