2-Channel Dual ADC Delta-Sigma 40ksps 16-bit Serial 24-Pin TSSOP Tube
Checking distributor stock and pricing after the page loads.
Rochester Electronics ADS1209SPW technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Number of Bits | 16 |
| Power Consumption | 65.5mW |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.