Quad Channel Single ADC Delta-Sigma 16ksps 24-bit Serial 28-Pin SSOP Tube
Rochester Electronics ADS1211E technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Nominal Supply Current | 3.5mA |
| Number of Bits | 24 |
| Packaging | Bulk |
| Power Consumption | 27.5mW |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.