22-bit, 6.25-kSPS, 8-ch Delta-Sigma ADC with VREF and PGA 28-SSOP -40 to 85
Rochester Electronics ADS1213E technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Nominal Supply Current | 185uA |
| Number of Bits | 22 |
| Packaging | Bulk |
| Power Consumption | 27.5mW |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.