Quad Channel Single ADC Delta-Sigma 6.25ksps 22-bit Serial 24-Pin PDIP Tube
Rochester Electronics ADS1213P technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Nominal Supply Current | 185uA |
| Number of Bits | 22 |
| Number of Channels | 4 |
| Packaging | Bulk |
| Power Consumption | 27.5mW |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.