24-Bit, 2kSPS, 8-Ch Delta-Sigma ADC for Precision Sensor Measurement 28-TSSOP -40 to 125
Rochester Electronics ADS1248IPW technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Nominal Supply Current | 230uA |
| Number of Bits | 24 |
| Power Consumption | 2.3mW |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.