
IC A/D CONV 24BIT DEL/SIG 8-SOIC
Checking distributor stock and pricing after the page loads.
Rochester Electronics ADS1251U technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Nominal Supply Current | 1.5mA |
| Number of Bits | 24 |
| Number of Channels | 1 |
| Packaging | Bulk |
| Power Consumption | 7.5mW |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.
