24-Bit, 20-kSPS, 4-Ch, single-supply delta-sigma ADC 16-SSOP -40 to 85
Rochester Electronics ADS1253E/2K5 technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Nominal Supply Current | 1.5mA |
| Number of Bits | 24 |
| Packaging | Bulk |
| Power Consumption | 7.5mW |
| RoHS | Not Compliant |
No datasheet is available for this part.