24-Bit, 20-kSPS, 4-Ch delta-sigma ADC with separate AVDD and DVDD 20-SSOP -40 to 85
Rochester Electronics ADS1254E/2K5 technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Nominal Supply Current | 800uA |
| Number of Bits | 24 |
| Packaging | Cut Tape |
| Power Consumption | 4.3mW |
| RoHS | Not Compliant |
No datasheet is available for this part.