16-Channel Single ADC Delta-Sigma 125ksps 24-bit Serial 48-Pin VQFN EP T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Nominal Supply Current | 8.2mA |
| Number of Bits | 24 |
| Number of Channels | 16 |
| Packaging | Bulk |
| Power Consumption | 42mW |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |