8-Channel Octal ADC Delta-Sigma 128ksps 24-bit Serial 64-Pin HTQFP EP T/R
Rochester Electronics ADS1278IPAPR technical specifications.
| Lead Free | Lead Free |
| Nominal Supply Current | 97mA |
| Number of Bits | 24 |
| Packaging | Tape and Reel |
| Power Consumption | 530mW |
| RoHS | Not Compliant |
No datasheet is available for this part.