Checking distributor stock and pricing after the page loads.
Rochester Electronics ADS1281IPW technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Nominal Supply Current | 2mA |
| Number of Bits | 32 |
| Packaging | Rail/Tube |
| Power Consumption | 12mW |
| RoHS | Not Compliant |
No datasheet is available for this part.