2-Channel Single ADC Delta-Sigma 4ksps 31-bit Serial 28-Pin TSSOP Tube
Rochester Electronics ADS1282IPW technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Nominal Supply Current | 4.5mA |
| Number of Bits | 31 |
| Packaging | Rail/Tube |
| Power Consumption | 27mW |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.