Single Channel Single ADC SAR 20ksps 12-bit Serial 8-Pin PDIP Tube
Checking distributor stock and pricing after the page loads.
Rochester Electronics ADS1286PA technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Nominal Supply Current | 250uA |
| Number of Bits | 12 |
| Output Voltage | 300mV |
| Packaging | Bulk |
| Power Consumption | 1mW |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.