12-Bit Micro-Power Sampling Analog-to-Digital Converter (ADC) 8-PDIP -40 to 85
Checking distributor stock and pricing after the page loads.
Rochester Electronics ADS1286PK technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Nominal Supply Current | 250uA |
| Number of Bits | 12 |
| Packaging | Bulk |
| Power Consumption | 1mW |
| RoHS | Not Compliant |
No datasheet is available for this part.