ADC Single SAR 20ksps 12-bit Serial 8-Pin SOIC Tube
Checking distributor stock and pricing after the page loads.
Rochester Electronics ADS1286UK technical specifications.
| Lead Free | Contains Lead |
| Nominal Supply Current | 250uA |
| Number of Bits | 12 |
| Packaging | Bulk |
| Power Consumption | 1mW |
| RoHS | Not Compliant |
No datasheet is available for this part.