Single Channel Single ADC SAR 20ksps 12-bit Serial 8-Pin SOIC Tube
Rochester Electronics ADS1286UL technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Nominal Supply Current | 250uA |
| Number of Bits | 12 |
| Packaging | Bulk |
| Power Consumption | 1mW |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADS1286UL to view detailed technical specifications.
No datasheet is available for this part.