Single Channel Single ADC SAR 20ksps 12-bit Serial 8-Pin SOIC T/R
Rochester Electronics ADS1286UL/2K5 technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Nominal Supply Current | 250uA |
| Number of Bits | 12 |
| Packaging | Tape and Reel |
| Power Consumption | 1mW |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADS1286UL/2K5 to view detailed technical specifications.
No datasheet is available for this part.