Dual-Channel, 12-Bit, 32-MSPS Analog-to-Digital Converter (ADC) 64-HTQFP -40 to 85
Checking distributor stock and pricing after the page loads.
Rochester Electronics ADS2806Y/250 technical specifications.
| Lead Free | Lead Free |
| Nominal Supply Current | 78mA |
| Number of Bits | 12 |
| Packaging | Bulk |
| Power Consumption | 430mW |
| RoHS | Not Compliant |
No datasheet is available for this part.