Rochester Electronics ADS2807Y/1K5 technical specifications.
| Lead Free | Lead Free |
| Nominal Supply Current | 134mA |
| Number of Bits | 12 |
| Packaging | Cut Tape |
| Power Consumption | 720mW |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADS2807Y/1K5 to view detailed technical specifications.
No datasheet is available for this part.