Converters - Analog to Digital (ADC) 12-Bit, 50 MSPS Dual Int/Ext Ref
Checking distributor stock and pricing after the page loads.
Rochester Electronics ADS2807Y/250 technical specifications.
| Lead Free | Lead Free |
| Nominal Supply Current | 134mA |
| Number of Bits | 12 |
| Packaging | Bulk |
| Power Consumption | 720mW |
| RoHS | Not Compliant |
No datasheet is available for this part.