8 CHANNEL, HIGH SPEED, A TO D CONVERTER
Rochester Electronics ADS5120CGHK technical specifications.
| Package/Case | BGA |
| Lead Free | Contains Lead |
| Nominal Supply Current | 398mA |
| Number of Bits | 10 |
| Packaging | Bulk |
| Power Consumption | 794mW |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.