Eight-Channel, 10-Bit, 40-MSPS Analog-to-Digital Converter (ADC) 257-BGA MICROSTAR 0 to 70
Rochester Electronics ADS5120CZHK technical specifications.
| Lead Free | Lead Free |
| Nominal Supply Current | 398mA |
| Number of Bits | 10 |
| Packaging | Bulk |
| Power Consumption | 794mW |
| RoHS | Not Compliant |
No datasheet is available for this part.