Eight-Channel, 10-Bit, 40-MSPS Analog-to-Digital Converter (ADC) 257-BGA MICROSTAR -40 to 85
Rochester Electronics ADS5121IGHK technical specifications.
| Package/Case | BGA |
| Lead Free | Contains Lead |
| Nominal Supply Current | 242mA |
| Number of Bits | 10 |
| Packaging | Bulk |
| Power Consumption | 500mW |
| RoHS | Not Compliant |
No datasheet is available for this part.