DUAL 10BIT 40MSPS ADC+S/D PAROUT+PGA/SPI
Checking distributor stock and pricing after the page loads.
Rochester Electronics ADS5204IPFB technical specifications.
| Package/Case | TQFP |
| Lead Free | Contains Lead |
| Nominal Supply Current | 64mA |
| Number of Bits | 10 |
| Packaging | Bulk |
| Power Consumption | 275mW |
| RoHS | Not Compliant |
No datasheet is available for this part.