Rochester Electronics ADS5231IPAG technical specifications.
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Number of Bits | 12 |
| Packaging | Tray |
| Power Consumption | 285mW |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADS5231IPAG to view detailed technical specifications.
No datasheet is available for this part.