Quad-Channel, 12-Bit, 40-MSPS Analog-to-Digital Converter (ADC) 64-HTQFP -40 to 85
Rochester Electronics ADS5240IPAP technical specifications.
| Lead Free | Lead Free |
| Number of Bits | 12 |
| Packaging | Bulk |
| Power Consumption | 607mW |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADS5240IPAP to view detailed technical specifications.
No datasheet is available for this part.