Checking distributor stock and pricing after the page loads.
Rochester Electronics ADS5413-11IPHP technical specifications.
| Lead Free | Contains Lead |
| Nominal Supply Current | 113mA |
| Number of Bits | 11 |
| Packaging | Tray |
| Power Consumption | 400mW |
| RoHS | Not Compliant |
No datasheet is available for this part.