12 BIT 80 MSPS COMMS ADC HIGH IF
Checking distributor stock and pricing after the page loads.
Rochester Electronics ADS5413IPHP technical specifications.
| Lead Free | Lead Free |
| Nominal Supply Current | 113mA |
| Number of Bits | 12 |
| Packaging | Bulk |
| Power Consumption | 400mW |
| RoHS | Not Compliant |
No datasheet is available for this part.