Checking distributor stock and pricing after the page loads.
Rochester Electronics ADS5422Y/250 technical specifications.
| Package/Case | LQFP |
| Lead Free | Lead Free |
| Nominal Supply Current | 240mA |
| Number of Bits | 14 |
| Packaging | Bulk |
| Power Consumption | 1.2W |
| RoHS | Not Compliant |
No datasheet is available for this part.